Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMALLORY
Manufacturer Part NoSCE028XD2DB3S
Newark Part No.41AH5432
Product RangeSCE Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $12.960 |
5+ | $12.960 |
10+ | $12.960 |
25+ | $12.960 |
50+ | $12.960 |
100+ | $12.960 |
250+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$12.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMALLORY
Manufacturer Part NoSCE028XD2DB3S
Newark Part No.41AH5432
Product RangeSCE Series
Technical Datasheet
Transducer FunctionAlarm
Supply Voltage Min16VDC
Sound Pressure Level (SPL)100dB
Resonant Frequency2kHz
Supply Voltage Max28VDC
Transducer MountingPanel Mount
Operating Current Max40mA
Drive CircuitInternal
Capacitance-
Sound Level Distance2ft
Lead Wire24AWG
IP Rating-
Housing MaterialNylon
Operating Voltage Range16VDC to 28VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSCE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Transducer Function
Alarm
Supply Voltage Min
16VDC
Resonant Frequency
2kHz
Transducer Mounting
Panel Mount
Drive Circuit
Internal
Sound Level Distance
2ft
IP Rating
-
Operating Voltage Range
16VDC to 28VDC
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Tones
Continuous, Slow Pulse
Sound Pressure Level (SPL)
100dB
Supply Voltage Max
28VDC
Operating Current Max
40mA
Capacitance
-
Lead Wire
24AWG
Housing Material
Nylon
Operating Temperature Min
-40°C
Product Range
SCE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate