New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Connectors
                                                                                                  3. Terminal Blocks & Accessories
                                                                                                  4. Power Distribution Blocks
                                                                                                  Print Page

                                                                                                  1331598

                                                                                                  Panel Mount Barrier Terminal Block, 510 A, 600 V, 1 Pole, 2, Screw

                                                                                                  MARATHON SPECIAL PRODUCTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MARATHON SPECIAL PRODUCTS 1331598
                                                                                                  MARATHON SPECIAL PRODUCTS 1331598
                                                                                                  MARATHON SPECIAL PRODUCTS 1331598
                                                                                                  MARATHON SPECIAL PRODUCTS 1331598
                                                                                                  ManufacturerMARATHON SPECIAL PRODUCTS
                                                                                                  Manufacturer Part No1331598
                                                                                                  Newark Part No.66K7648
                                                                                                  Also Known AsGTIN UPC EAN: 784337 31598
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 26 week(s)
                                                                                                  QuantityPrice
                                                                                                  10+$138.030
                                                                                                  50+$129.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 36
                                                                                                  Multiple: 36
                                                                                                  $4,969.08
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  MARATHON SPECIAL PRODUCTS
                                                                                                  ManufacturerMARATHON SPECIAL PRODUCTS
                                                                                                  Manufacturer Part No1331598
                                                                                                  Newark Part No.66K7648
                                                                                                  Also Known AsGTIN UPC EAN: 784337 31598
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Rated Current510A
                                                                                                  Rated Voltage600V
                                                                                                  No. of Poles1 Pole
                                                                                                  Line Side Connections Per Pole2
                                                                                                  Line Side Connection MethodScrew
                                                                                                  Line Side Wire Size Max-
                                                                                                  Load Side Connections Per Pole4
                                                                                                  Load Side Connection MethodScrew
                                                                                                  Load Side Wire Size Max00AWG
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  The 1331598 is a 1-pole 510A Power Terminal Block with thermoplastic insulator base, tin-plated aluminium connector, terminal screws and zinc-plated steel mounting screws. It has 2x 250kcmil to #1/0 line and 2/0 to #14AWG load wire range.

                                                                                                  • Factory and field wiring
                                                                                                  • UL94V-0 Flammability
                                                                                                  • 10000A SCCR

                                                                                                  Applications

                                                                                                  Industrial

                                                                                                  Technical Specifications

                                                                                                  Rated Current

                                                                                                  510A

                                                                                                  No. of Poles

                                                                                                  1 Pole

                                                                                                  Line Side Connection Method

                                                                                                  Screw

                                                                                                  Load Side Connections Per Pole

                                                                                                  4

                                                                                                  Load Side Wire Size Max

                                                                                                  00AWG

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Rated Voltage

                                                                                                  600V

                                                                                                  Line Side Connections Per Pole

                                                                                                  2

                                                                                                  Line Side Wire Size Max

                                                                                                  -

                                                                                                  Load Side Connection Method

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.