Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332126
Newark Part No.66K7651
Product Range133X126 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
16+ | $225.300 |
Price for:Each
Minimum: 16
Multiple: 16
$3,604.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1332126
Newark Part No.66K7651
Product Range133X126 Series
Technical Datasheet
Rated Current310A
Rated Voltage600V
No. of Poles2 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodScrew
Load Side Wire Size Max-
Product Range133X126 Series
SVHCTo Be Advised
Technical Specifications
Rated Current
310A
No. of Poles
2 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
133X126 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate