New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Power Distribution Blocks
                      Print Page

                      1343555

                      Panel Mount Barrier Terminal Block, 350 A, 600 V, 3 Pole, 2, Screw, 00 AWG

                      MARATHON SPECIAL PRODUCTS 1343555
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMARATHON SPECIAL PRODUCTS
                      Manufacturer Part No1343555
                      Newark Part No.78AC5558
                      Product Range134 Series
                      Also Known AsGTIN UPC EAN: 787337 94381
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 26 week(s)
                      QuantityPrice
                      1+$154.780
                      Price for:Each
                      Minimum: 8
                      Multiple: 8
                      $1,238.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMARATHON SPECIAL PRODUCTS
                      Manufacturer Part No1343555
                      Newark Part No.78AC5558
                      Product Range134 Series
                      Also Known AsGTIN UPC EAN: 787337 94381
                      Technical Datasheet

                      Data Sheet

                      Rated Current350A
                      Rated Voltage600V
                      No. of Poles3 Pole
                      Line Side Connections Per Pole2
                      Line Side Connection MethodScrew
                      Line Side Wire Size Max00AWG
                      Load Side Connections Per Pole6
                      Load Side Connection MethodScrew
                      Load Side Wire Size Max4AWG
                      Product Range134 Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      Marathon's 134 Series Power Distribution Blocks provide panel builders an open style listed Power Distribution Block that complies to the latest feeder circuit requirements for amp ranges 175-510A.

                      • Multiple wire ratings (per wire terminal). Flexible stranded wire ratings. High SCCR ratings with fuse over-current protection
                      • Feeder circuit compliant per 508A requirements

                      Applications

                      Industrial

                      Technical Specifications

                      Rated Current

                      350A

                      No. of Poles

                      3 Pole

                      Line Side Connection Method

                      Screw

                      Load Side Connections Per Pole

                      6

                      Load Side Wire Size Max

                      4AWG

                      SVHC

                      No SVHC (17-Jan-2022)

                      Rated Voltage

                      600V

                      Line Side Connections Per Pole

                      2

                      Line Side Wire Size Max

                      00AWG

                      Load Side Connection Method

                      Screw

                      Product Range

                      134 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.