Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1421570
Newark Part No.96F4485
Also Known AsGTIN UPC EAN: 784337 21570
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1421570
Newark Part No.96F4485
Also Known AsGTIN UPC EAN: 784337 21570
Technical Datasheet
Rated Current175A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max00AWG
Load Side Connections Per Pole4
Load Side Connection MethodScrew
Load Side Wire Size Max4AWG
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 1421570 is a 1-pole panel mount Barrier Terminal Block with phenolic insulator base and tin plated aluminum contacts This splicer/distribution NEMA power block accepts 14 to 2AWG line side/14 to 4AWG load side wire range.
- Nickel plated steel terminal screws
- Zinc-plated steel connector mounting screws
Applications
Industrial, Power Management
Technical Specifications
Rated Current
175A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
4
Load Side Wire Size Max
4AWG
SVHC
No SVHC (17-Jan-2022)
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
00AWG
Load Side Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate