Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1451552
Newark Part No.92B4991
Product Range145x552 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1451552
Newark Part No.92B4991
Product Range145x552 Series
Technical Datasheet
Rated Current380A
Rated Voltage600V
No. of Poles1 Pole
Line Side Connections Per Pole1
Line Side Connection MethodScrew
Line Side Wire Size Max-
Load Side Connections Per Pole12
Load Side Connection MethodScrew
Load Side Wire Size Max2AWG
Product Range145x552 Series
SVHCTo Be Advised
Technical Specifications
Rated Current
380A
No. of Poles
1 Pole
Line Side Connection Method
Screw
Load Side Connections Per Pole
12
Load Side Wire Size Max
2AWG
SVHC
To Be Advised
Rated Voltage
600V
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Screw
Product Range
145x552 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate