Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1502 RZ SC
Newark Part No.27AM6767
Product Range1500 RZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $68.490 |
25+ | $62.770 |
50+ | $58.300 |
100+ | $56.390 |
250+ | $54.480 |
Price for:Each
Minimum: 20
Multiple: 1
$1,369.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No1502 RZ SC
Newark Part No.27AM6767
Product Range1500 RZ Series
Technical Datasheet
No. of Rows2 Row
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max10AWG
Pitch Spacing15.9mm
Rated Current30A
Rated Voltage600V
Product Range1500 RZ Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
15.9mm
Rated Voltage
600V
SVHC
To Be Advised
No. of Positions
2Positions
Wire Size AWG Max
10AWG
Rated Current
30A
Product Range
1500 RZ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate