Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599GP07PSB
Newark Part No.33M4753
Product Range599 GP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Quantity | Price |
---|---|
1+ | $21.150 |
50+ | $19.190 |
100+ | $17.590 |
250+ | $16.330 |
500+ | $15.270 |
Price for:Each
Minimum: 40
Multiple: 40
$846.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No599GP07PSB
Newark Part No.33M4753
Product Range599 GP Series
Technical Datasheet
No. of Rows1 Row
No. of Positions7Positions
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Pitch Spacing9.5mm
Rated Current15A
Rated Voltage300V
Product Range599 GP Series
SVHCTo Be Advised
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
7Positions
Wire Size AWG Max
16AWG
Rated Current
15A
Product Range
599 GP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate