Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602JJ4
Newark Part No.60K7616
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part No602JJ4
Newark Part No.60K7616
Technical Datasheet
Accessory TypeJumper
For Use With9/16" center Terminal Blocks
No. of Positions4Positions
Pitch Spacing14.29mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Jumper
No. of Positions
4Positions
Product Range
-
For Use With
9/16" center Terminal Blocks
Pitch Spacing
14.29mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate