Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoBFPB3715
Newark Part No.64X9779
Also Known AsGTIN UPC EAN: 784337 91315
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,042.280 |
Price for:Each
Minimum: 1
Multiple: 1
$1,042.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoBFPB3715
Newark Part No.64X9779
Also Known AsGTIN UPC EAN: 784337 91315
Technical Datasheet
Rated Current1.605kA
Rated Voltage1kV
No. of Poles5 Pole
Line Side Connections Per Pole-
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole-
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCLead
Product Overview
Applications
Industrial, Power Management
Technical Specifications
Rated Current
1.605kA
No. of Poles
5 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
-
Load Side Wire Size Max
-
SVHC
Lead
Rated Voltage
1kV
Line Side Connections Per Pole
-
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
