Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST750M12
Newark Part No.99R3907
Technical Datasheet
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerMARATHON SPECIAL PRODUCTS
Manufacturer Part NoST750M12
Newark Part No.99R3907
Technical Datasheet
Rated Current315A
Rated Voltage1kV
No. of Poles3 Pole
Line Side Connections Per Pole1
Line Side Connection MethodStud
Line Side Wire Size Max-
Load Side Connections Per Pole1
Load Side Connection MethodStud
Load Side Wire Size Max-
Product Range-
SVHCTo Be Advised
Technical Specifications
Rated Current
315A
No. of Poles
3 Pole
Line Side Connection Method
Stud
Load Side Connections Per Pole
1
Load Side Wire Size Max
-
SVHC
To Be Advised
Rated Voltage
1kV
Line Side Connections Per Pole
1
Line Side Wire Size Max
-
Load Side Connection Method
Stud
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate