Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.080 |
5+ | $20.030 |
10+ | $19.560 |
25+ | $19.130 |
50+ | $18.190 |
100+ | $16.460 |
250+ | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$22.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARL
Manufacturer Part No205-997-22-38
Newark Part No.89K7821
Technical Datasheet
Lamp Base TypeMidget Groove / S5.7s
LED ColorWhite
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity3cd
Average Bulb Life100000h
Supply Voltage24V
Current Rating20mA
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Groove / S5.7s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
White
Power Rating
500mW
Luminous Intensity
3cd
Supply Voltage
24V
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate