Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No206-993-21-38
Newark Part No.31M0650
Product Range206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $15.680 |
| 25+ | $15.320 |
| 50+ | $14.540 |
| 100+ | $13.130 |
| 250+ | $12.060 |
Price for:Each
Minimum: 20
Multiple: 20
$313.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMARL
Manufacturer Part No206-993-21-38
Newark Part No.31M0650
Product Range206 Series
Technical Datasheet
Lamp Base TypeMidget Flange / SX6s
LED ColorWarm White
Bulb SizeT-1 3/4 (5mm)
Power Rating500mW
Wavelength Typ-
Luminous Intensity9200mcd
Average Bulb Life100000h
Supply Voltage12V
Current Rating20mA
Product Range206 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Lamp Base Type
Midget Flange / SX6s
Bulb Size
T-1 3/4 (5mm)
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
20mA
SVHC
No SVHC (14-Jun-2023)
LED Color
Warm White
Power Rating
500mW
Luminous Intensity
9200mcd
Supply Voltage
12V
Product Range
206 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate