New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Panel Mount Indicators, Bases & Lenses
                                                                                                  4. LED Single Color Indicators
                                                                                                  Print Page

                                                                                                  677-532-20

                                                                                                  LED Panel Mount Indicator, Green, 6 VDC, 8.1 mm, 20 mA, 2.157 cd, IP67

                                                                                                  MARL
                                                                                                  MARL 677-532-20
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMARL
                                                                                                  Manufacturer Part No677-532-20
                                                                                                  Newark Part No.39Y9366
                                                                                                  Product Range677 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  6 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$57.660
                                                                                                  5+$52.310
                                                                                                  10+$50.770
                                                                                                  25+$49.750
                                                                                                  50+$47.360
                                                                                                  100+$42.540
                                                                                                  250+$38.080
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $57.66
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MARL
                                                                                                  ManufacturerMARL
                                                                                                  Manufacturer Part No677-532-20
                                                                                                  Newark Part No.39Y9366
                                                                                                  Product Range677 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  LED ColorGreen
                                                                                                  Operating Voltage6VDC
                                                                                                  Mounting Hole Dia8.1mm
                                                                                                  Forward Current If20mA
                                                                                                  Luminous Intensity2.157cd
                                                                                                  IP / NEMA RatingIP67
                                                                                                  Product Range677 Series
                                                                                                  SVHCNo SVHC (14-Jun-2023)

                                                                                                  Product Overview

                                                                                                  The 677-532-20 from Marl is a 677 series green coloured panel indicator LED.

                                                                                                  • 2157mcd typical LED luminous intensity
                                                                                                  • 520nm typical LED wavelength
                                                                                                  • Typical voltage of 5VDC to 6VDC
                                                                                                  • 20mA typical current
                                                                                                  • Operating temperature range from -40°C to +75°C
                                                                                                  • Black anodised aluminium body
                                                                                                  • Nickel plated brass nut
                                                                                                  • Viton panel seal
                                                                                                  • Polycarbonate fresnel lens, spring steel lock washer
                                                                                                  • Black polyurethane encapsulation, silver flash coated brass termination

                                                                                                  Applications

                                                                                                  Signalling

                                                                                                  Warnings

                                                                                                  ESD sensitive device handle with care.

                                                                                                  Technical Specifications

                                                                                                  LED Color

                                                                                                  Green

                                                                                                  Mounting Hole Dia

                                                                                                  8.1mm

                                                                                                  Luminous Intensity

                                                                                                  2.157cd

                                                                                                  Product Range

                                                                                                  677 Series

                                                                                                  Operating Voltage

                                                                                                  6VDC

                                                                                                  Forward Current If

                                                                                                  20mA

                                                                                                  IP / NEMA Rating

                                                                                                  IP67

                                                                                                  SVHC

                                                                                                  No SVHC (14-Jun-2023)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (14-Jun-2023)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.