Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMARL
Manufacturer Part No677-532-86
Newark Part No.28H9169
Product Range677 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMARL
Manufacturer Part No677-532-86
Newark Part No.28H9169
Product Range677 Series
Technical Datasheet
LED ColorGreen
Operating Voltage115VAC
Mounting Hole Dia8.1mm
Forward Current If6mA
Luminous Intensity23cd
IP / NEMA RatingIP67
Product Range677 Series
Technical Specifications
LED Color
Green
Mounting Hole Dia
8.1mm
Luminous Intensity
23cd
Product Range
677 Series
Operating Voltage
115VAC
Forward Current If
6mA
IP / NEMA Rating
IP67
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate