Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $78.270 |
5+ | $71.240 |
10+ | $69.230 |
25+ | $67.910 |
50+ | $64.750 |
100+ | $58.400 |
250+ | $52.550 |
Price for:Each
Minimum: 1
Multiple: 1
$78.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
LED Color
Cool White
Mounting Hole Dia
12.7mm
Luminous Intensity
1.063cd
Product Range
692
Operating Voltage
28VDC
Forward Current If
15mA
IP / NEMA Rating
IP67
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate