Print Page
VD90.5006
Solder Pellets, for BGA Reballing, 0.6 mm, 183 C, 47 g RoHS Compliant: No
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $297.730 |
Price for:Pack of 50000
Minimum: 1
Multiple: 1
$297.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMARTIN SMT
Manufacturer Part NoVD90.5006
Newark Part No.06X9687
Technical Datasheet
Solder Alloy63, 37 Sn, Pb
Melting Temperature183°C
Diameter0.6mm
Weight - Metric47g
Weight - Imperial1.658oz
Product Range-
SVHCLead (19-Jan-2021)
Technical Specifications
Solder Alloy
63, 37 Sn, Pb
Diameter
0.6mm
Weight - Imperial
1.658oz
SVHC
Lead (19-Jan-2021)
Melting Temperature
183°C
Weight - Metric
47g
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate