Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER APPLIANCE
Manufacturer Part NoHG-302D-02
Newark Part No.02AH4117
Product RangeHG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $326.060 |
Price for:Each
Minimum: 1
Multiple: 1
$326.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoHG-302D-02
Newark Part No.02AH4117
Product RangeHG Series
Technical Datasheet
Input Power1.32kW
Supply Voltage VAC220V
Heat Temperature Max426°C
Product RangeHG Series
Plug TypeNEMA 6-15P
SVHCTo Be Advised
Technical Specifications
Input Power
1.32kW
Heat Temperature Max
426°C
Plug Type
NEMA 6-15P
Supply Voltage VAC
220V
Product Range
HG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
