Need more?
| Quantity | Price |
|---|---|
| 1+ | $195.440 |
Product Information
Product Overview
UT-100SIK is a ULTRATORCH® cordless, self-igniting, soldering iron/heat tool kit. This 3 in 1 tool functions as a self-igniting soldering iron, flameless heat tool and blue pinpoint torch. It features oxygen free, copper based Ultratip soldering tips, with thick iron and chrome plating for extra long life and high thermal conductivity. It is fill with ultratane butane for best performance, refillable tank holds enough butane for 2 hours of operation. It is designed to be more lightweight than its competition, which means less fatigue and higher comfort of use over extended periods of time. Best of all, all the necessary accessories are packed in a rugged metal carrying case to ensure optimum portability. In just 30 seconds, this butane-powered heat tool is ready to use, allowing you to save time on common applications.
- Adjustable temperature output, dual function soldering iron and heat tool
- Soldering temperature up to 932°F, great for use with lead-free solder
- Hot air temperature up to 1202°F, ideal for shrinking electrical wire connectors
- Built-in fuel filter for consistent fuel ignition, built-in window indicates fuel level
- UL and GS/TUV Listed for user safety
- 10.3" length, equivalent to electric iron is 20 to 80watt
- Gas tank capacity is 1fl. oz. (28cc)
- Lightweight, making it easy to hold and use over extended periods of time
- Triple function soldering iron, flameless heat tool and pinpoint torch
Contents
Unit, Solder tip, Heat tip, Shrink attachment, Spanner and open end wrench, Sponge and stand packed in a metal storage/carrying case.
Technical Specifications
-
1200°F
-
80W
Ultratorch UT Series
To Be Advised
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Product Compliance Certificate