Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1473ETJ+
Newark Part No.38AC1419
Technical Datasheet
Frequency Min300MHz
Frequency Max450MHz
RF / IF ModulationASK
Sensitivity dBm-114dBm
Data Rate100Kbps
Receiving Current-
Supply Voltage Min3V
Supply Voltage Max5.5V
RF Receiver ApplicationsAutomotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors
RF IC Case StyleTQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Min
300MHz
RF / IF Modulation
ASK
Data Rate
100Kbps
Supply Voltage Min
3V
RF Receiver Applications
Automotive Remote Keyless Entry, Tire Pressure Monitoring Systems, Garage Door Opener, Sensors
No. of Pins
32Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Frequency Max
450MHz
Sensitivity dBm
-114dBm
Receiving Current
-
Supply Voltage Max
5.5V
RF IC Case Style
TQFN
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability