Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98361AEWL+
Newark Part No.32AK6298
Technical Datasheet
39 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.600 |
10+ | $1.910 |
100+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98361AEWL+
Newark Part No.32AK6298
Technical Datasheet
Output Power x Channels @ Load14.7W x 1 @ 4Ohm
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageWLP
No. of Pins9Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWLP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)3.2W
Output Power3.2W
Technical Specifications
Output Power x Channels @ Load
14.7W x 1 @ 4Ohm
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
9Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Output Power (VA)
3.2W
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
WLP
Load Impedance
4ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Output Power
3.2W
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability