
Product Information
Product Overview
The MAX1308ECM+ is an 8-channel, 12bit, simultaneous sampling analogue to digital converter (ADC) with 0 to +5V analogue input range in 48 pin LQFP package. It has an independent track and hold (T/H) circuitry provides simultaneous sampling for each channel and provides a ±5V input range with ±16.5V fault-tolerant inputs. A 20MHz, 12bit, bidirectional parallel data bus provides the conversion results and accepts digital inputs that activate each channel individually. The simultaneous sampling of all active channels preserves relative phase information, internal or external reference & clock capability offer great flexibility and ease of use. This is used in SIN/COS position encoder, power-grid synchronization, vibration and waveform analysis.
- Analogue supply voltage range from 4.75V to 5.25V
- Digital supply voltage range from 2.7V to 5.25V
- Operating temperature range from -40°C to 85°C
- Aperture delay is 8ns and aperture delay matching is 100ps
- Fast conversion time is 1.98μs
- High throughput of 456ksps/channel
- Typical values are 84dBc SFDR, -86dBc THD, 71dB SINAD and fIN = 500KHz at 0.4dBFS
- Internal reference of +2.5V or external reference of +2V to +3V
- Analogue supply current is 54mA & digital supply current is 1.3mA (all channels selected)
- Shutdown and power-saving modes
Applications
Signal Processing, Motor Drive & Control, Power Management
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
SAR
12bit
8Channels
Single Ended
4.75V
5.25V
48Pins
-40°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
1.075MSPS
Single
Parallel
LQFP
LQFP
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
