Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093GWL+
Newark Part No.41AH4405
Technical Datasheet
No Longer Available
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX15093GWL+
Newark Part No.41AH4405
Technical Datasheet
No. of Channels1Channels
Controller ApplicationsBlade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Supply Voltage Min2.7V
Input Voltage18V
Supply Voltage Max18V
IC Case / PackageWLP
Controller IC Case StyleWLP
No. of Pins40Pins
Power SwitchInternal
IC MountingSurface Mount
IC FunctionHot Swap Controller
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
Technical Specifications
No. of Channels
1Channels
Supply Voltage Min
2.7V
Supply Voltage Max
18V
Controller IC Case Style
WLP
Power Switch
Internal
IC Function
Hot Swap Controller
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Controller Applications
Blade Server, Server I/O Card, RAID System, Disk Drive Power, Storage & Industrial Applications
Input Voltage
18V
IC Case / Package
WLP
No. of Pins
40Pins
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability