New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Receivers - Sub 2.4GHz ISM Band
                      Print Page

                      MAX2769CETI+

                      RF Receiver, Avionics/Marine Navigation System, 8MHz to 44MHz, 2.7V to 3.3V Supply, TQFN-28

                      ANALOG DEVICES MAX2769CETI+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2769CETI+
                      Newark Part No.02AC9881
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX2769CETI+
                      Newark Part No.02AC9881
                      Technical Datasheet

                      Data Sheet

                      Frequency Min8MHz
                      Frequency Max44MHz
                      RF / IF Modulation-
                      Sensitivity dBm-
                      Data Rate-
                      Receiving Current-
                      Supply Voltage Min2.7V
                      Supply Voltage Max3.3V
                      RF Receiver ApplicationsAvionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics
                      RF IC Case StyleTQFN
                      No. of Pins28Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Automotive Qualification Standard-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      • Digital Still Cameras and Camcorders; In-Vehicle Navigation Systems; Laptops and Netbooks; Location-Enabled Mobile Handsets;
                      • Navigation Systems, Marine/Avionics Navigation; PNDs (Personal Navigation Devices); Software GPS; Telematics (Asset Tracking, Inventory Management)

                      Applications

                      Video & Vision

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      8MHz

                      RF / IF Modulation

                      -

                      Data Rate

                      -

                      Supply Voltage Min

                      2.7V

                      RF Receiver Applications

                      Avionics/Marine Navigation Systems, Digital Still Cameras & Camcorder, PNDs, Telematics

                      No. of Pins

                      28Pins

                      Operating Temperature Max

                      85°C

                      Automotive Qualification Standard

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Frequency Max

                      44MHz

                      Sensitivity dBm

                      -

                      Receiving Current

                      -

                      Supply Voltage Max

                      3.3V

                      RF IC Case Style

                      TQFN

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (5)

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Application Note EN

                      Product Change Notice EN

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:7A994
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.