Print Page
Image is for illustrative purposes only. Please refer to product description.
1,904 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.050 |
10+ | $7.760 |
25+ | $7.190 |
50+ | $6.830 |
100+ | $6.470 |
250+ | $6.120 |
500+ | $5.950 |
1000+ | $5.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.05
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX6819UT+T
Newark Part No.73Y5674
Technical Datasheet
Reset Threshold Voltage – Min602mV
Reset Threshold Voltage – Max634mV
Reset Threshold Voltage - Nom-
No. of Monitored Voltages1Monitors
Supply Voltage Min900mV
Supply Voltage Max5.5V
Reset Output Type-
IC Case / PackageSOT-23
No. of Pins6Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage618mV
Technical Specifications
Reset Threshold Voltage – Min
602mV
Reset Threshold Voltage - Nom
-
Supply Voltage Min
900mV
Reset Output Type
-
No. of Pins
6Pins
Delay Time
200ms
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOT-23
Reset Threshold Voltage – Max
634mV
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
618mV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability