Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77962EWJ12+
Newark Part No.82AH1712
Technical Datasheet
226 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX77962EWJ12+
Newark Part No.82AH1712
Technical Datasheet
Battery TypeLi-Ion, Li-Pol
Input Voltage9V
Battery Charge Voltage7.6V
Charge Current Max3.2A
Charge Current3.2A
Battery IC Case StyleWLP
IC Case / PackageWLP
No. of Pins49Pins
No. of Series Cells2
No. of Cells2Cells
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
Technical Specifications
Battery Type
Li-Ion, Li-Pol
Battery Charge Voltage
7.6V
Charge Current
3.2A
IC Case / Package
WLP
No. of Series Cells
2
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Input Voltage
9V
Charge Current Max
3.2A
Battery IC Case Style
WLP
No. of Pins
49Pins
No. of Cells
2Cells
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability