Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $11.140 |
10+ | $8.930 |
25+ | $8.460 |
50+ | $8.070 |
100+ | $7.730 |
250+ | $7.510 |
Price for:Each
Minimum: 1
Multiple: 1
$11.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX8216CSD+
Newark Part No.81Y9619
Technical Datasheet
Reset Threshold Voltage – Min4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage – Max4.636V, -4.482V, 13.434V, -13.434V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages5Monitors
Supply Voltage Min2.7V
Supply Voltage Max11V
Reset Output TypeActive-High, Active-Low
IC Case / PackageSOIC
No. of Pins14Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseSOIC
Threshold Voltage4.579V
Technical Specifications
Reset Threshold Voltage – Min
4.521V, -4.348V, 13.036V, -13.036V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.7V
Reset Output Type
Active-High, Active-Low
No. of Pins
14Pins
Delay Time
-
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
SOIC
Reset Threshold Voltage – Max
4.636V, -4.482V, 13.434V, -13.434V
No. of Monitored Voltages
5Monitors
Supply Voltage Max
11V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
4.579V
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability