Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98395EVSYS#
Newark Part No.57AJ5618
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $329.530 |
Price for:Each
Minimum: 1
Multiple: 1
$329.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98395EVSYS#
Newark Part No.57AJ5618
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX98395
Kit Application TypeAudio
Application Sub TypeMono Class D Audio Amplifier
Kit ContentsEvaluation System MAX98395, Audio Interface Board III, Micro-USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Audio
Kit Contents
Evaluation System MAX98395, Audio Interface Board III, Micro-USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX98395
Application Sub Type
Mono Class D Audio Amplifier
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate