Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98396EWB+
Newark Part No.36AJ9777
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $4.020 |
10+ | $3.620 |
30+ | $3.410 |
50+ | $3.160 |
100+ | $2.910 |
250+ | $2.730 |
500+ | $2.390 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX98396EWB+
Newark Part No.36AJ9777
Technical Datasheet
Output Power x Channels @ Load25W x 1 @ 8Ohm
Audio Amplifier TypeDG
No. of Channels1Channels
Supply Voltage Range3V to 20V
Supply Voltage Range3V to 20V
IC Case / PackageWLP
No. of Pins35Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleWLP
Amplifier ClassDG
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)20W
Output Power20W
Technical Specifications
Output Power x Channels @ Load
25W x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
3V to 20V
No. of Pins
35Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
WLP
Automotive Qualification Standard
-
Output Power (VA)
20W
Audio Amplifier Type
DG
Supply Voltage Range
3V to 20V
IC Case / Package
WLP
Load Impedance
8ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
DG
No. of Channels
1 Channel
Output Power
20W
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability