Print Page
50-14835
A-B Speaker Selector Switch Single Gang Decor Style White
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14835
Newark Part No.55X0403
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
This switch is perfectly suitable for any installation where a pair of installed speakers is to be used with more than one system. Since two systems cannot be connected to the same pair of speakers, this device provides A/B selection. This allows a single room to switch between (for instance) whole-house and local amplifiers. Additional Details:
- Fully isolated grounds for compatibility with all amplifiers
- Screw terminal in/output connections accept up to 14AWG wire
- Computer matched venting system for full bass output
- White color
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate