Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No21-18994
Newark Part No.79X3951
Technical Datasheet
Product Range-
Current Rating-
Voltage Rating-
Contact Plating-
Connector MountingPanel Mount
Connector Colour-
Contact Material-
SVHCTo Be Advised
Product Overview
Binding Posts for Bread Boards or Project Boxes
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
-
Current Rating
-
Contact Plating
-
Connector Colour
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate