Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMCM
Manufacturer Part No21-4595
Newark Part No.38C9101
Technical Datasheet
Board TypePCB, IC to Pin out Adapter
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height44.45mm
External Width44.45mm
Board Thickness6.35mm
SVHCTo Be Advised
Product Overview
The 21-4595 is an IC Experimenters Board comprised of two smaller boards which can be used together or easily separated. Each board is capable of holding an 8-pin to 20-pin DIP IC. It is excellent for hobby, prototype or small production work.
Applications
Industrial
Technical Specifications
Board Type
PCB, IC to Pin out Adapter
Hole Diameter
-
External Width
44.45mm
SVHC
To Be Advised
Board Material
Epoxy Glass Composite
External Height
44.45mm
Board Thickness
6.35mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
