Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.370 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,370.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Stereo, open circuit. Features strain relief. Minimum ten pieces.
Technical Specifications
No. of Contacts
-
Pin Diameter
-
Contact Plating
Nickel Plated Contacts
Product Range
-
Gender
Jack
Connector Mounting
In Line Mount
Connector Body Material
Plastic Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
