Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-3163
Newark Part No.98B9269
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Contact Plating-
Connector Body Material-
Connector Colour-
External Diameter3.5mm
Product Range-
SVHCTo Be Advised
Product Overview
Stereo, open circuit. Features strain relief. Minimum ten pieces.
Technical Specifications
No. of Contacts
3Contacts
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Jack
Connector Body Material
-
External Diameter
3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate