Print Page
Image is for illustrative purposes only. Please refer to product description.
192 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 10+ | $1.860 |
Price for:Each
Minimum: 1
Multiple: 1
$1.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4125
Newark Part No.27C4982
Technical Datasheet
Product Range-
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector B3P XLR Plug
SVHCTo Be Advised
Product Overview
1/4" stereo male to male XLR
- Nickel finish
Technical Specifications
Product Range
-
Audio Video Connector B
3P XLR Plug
Audio Video Connector A
Stereo Plug - 6.35mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability