Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No27-4305
Newark Part No.50H7714
Product RangeInline Socket
Technical Datasheet
451 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 10+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$1.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM
Manufacturer Part No27-4305
Newark Part No.50H7714
Product RangeInline Socket
Technical Datasheet
GenderJack
Connector MountingCable Mount
Current Rating4.5A
Voltage Rating35V
Contact PlatingNickel Plated Contacts
Connector ColourBlack
Contact MaterialBrass
Contact Termination TypeScrew
Product RangeInline Socket
SVHCTo Be Advised
Product Overview
Black inline banana socket.
Applications
Audio & Video, Automotive, Electronics, Laboratory, Power Management
Technical Specifications
Gender
Jack
Current Rating
4.5A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
Inline Socket
Connector Mounting
Cable Mount
Voltage Rating
35V
Connector Colour
Black
Contact Termination Type
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability