Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMCM
Manufacturer Part No27-5680
Newark Part No.64R4874
Product RangeBNC Adapters
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-5680
Newark Part No.64R4874
Product RangeBNC Adapters
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderReceptacle
Convert To Coax TypeBNC
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeBNC Coaxial
Product RangeBNC Adapters
SVHCTo Be Advised
Product Overview
BNC-Male to F-Female Adapter - Individual Used to easily transition from a F-type terminated patch cable to a male BNC plug. Handy adapter for patch panel moves, adds and changes.
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
BNC
Adapter Body Style
Straight Adapter
Connector Type
BNC Coaxial
SVHC
To Be Advised
Convert From Gender
Receptacle
Convert To Gender
Plug
Impedance
-
Product Range
BNC Adapters
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate