Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-570
Newark Part No.11C1072
Technical Datasheet
No. of Contacts-
Contact Plating-
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCTo Be Advised
Product Overview
Crimp-on RG-59 RCA type plug
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
-
External Diameter
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability