Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No27-5996
Newark Part No.52T9485
GenderJack
Current Rating-
Pin Diameter1.3mm
Barrel Length-
Connector MountingIn Line Mount
Contact Termination TypeSolder
Barrel Inner Diameter1.3mm
Barrel Outer Diameter3.5mm
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
In-Line DC Power Jack Solder point is center pin terminal (not cup or lug) and ground tab on shell Flexible plastic strain relief Color: Black I.D.: 3.5mm Center Pin I.D. Mating Plug: 1.3mm
Technical Specifications
Gender
Jack
Pin Diameter
1.3mm
Connector Mounting
In Line Mount
Barrel Inner Diameter
1.3mm
Voltage Rating
-
SVHC
To Be Advised
Current Rating
-
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
3.5mm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate