Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No27-820
Newark Part No.27C5873
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationTwist On
Impedance-
Coaxial Cable TypeRG59
Contact Material-
Contact Plating-
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
BNC Type Connector Cable type RG-59 Male twist-on Minimum 10
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Twist On
Coaxial Cable Type
RG59
Contact Plating
-
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Plug
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate