Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Overview
All metal housing makes this adapter perfect for use in rugged environments. It is ideal for use with microphones, headphones or any place else where a 1/4" plug needs to be inserted into a 1/8" (3.5mm) jack. 3-conductor 1/4" female to 3-conductor 3.5mm male Usable in stereo or mono applications Note: picture is for representation only
Technical Specifications
No. of Contacts
-
Pin Diameter
3.5mm
Contact Plating
-
Product Range
-
Gender
-
Connector Mounting
-
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate