New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. AC Axial Fans
                      Print Page

                      28-1725

                      AC Axial Fan, 115V, Square, 119 mm, 38 mm, Ball Bearing, 95.6 CFM

                      MCM 28-1725
                      MCM 28-1725
                      MCM 28-1725
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMCM
                      Manufacturer Part No28-1725
                      Newark Part No.39C0408
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)

                      Product Information

                      ManufacturerMCM
                      Manufacturer Part No28-1725
                      Newark Part No.39C0408
                      Technical Datasheet

                      Data Sheet

                      Nominal Rated Voltage AC115V
                      Fan Frame TypeSquare
                      Fan Frame Size119mm
                      External Depth38mm
                      Bearing TypeBall Bearing
                      Air Flow - CFM95.6CFM
                      Noise Rating45dBA
                      Power Rating-
                      Rated Speed3000rpm
                      Power Connection Type-
                      Current Rating240mA
                      IP Rating-
                      Air Flow - m3/min2.707m³/min
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The 28-1725 is a 115VAC Axial Fan with heavy duty metal body and ball bearing. This AC-4EB Bi-Sonic 119MM AC fan comes with a die-cast aluminum frame and requires AC power cord for electrical connection. The direction of rotation is clock wise viewed from name plate side. The air intake is over the struts and features 50000 hours continuous life expectancy.

                      • 100MΩ at 500VDC Minimum insulation resistance
                      • 1400VAC at 60Hz for 1 minute Dielectric strength between frame and lead wire

                      Technical Specifications

                      Nominal Rated Voltage AC

                      115V

                      Fan Frame Size

                      119mm

                      Bearing Type

                      Ball Bearing

                      Noise Rating

                      45dBA

                      Rated Speed

                      3000rpm

                      Current Rating

                      240mA

                      Air Flow - m3/min

                      2.707m³/min

                      SVHC

                      To Be Advised

                      Fan Frame Type

                      Square

                      External Depth

                      38mm

                      Air Flow - CFM

                      95.6CFM

                      Power Rating

                      -

                      Power Connection Type

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for 28-1725

                      7 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.