Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No33-550
Newark Part No.99B2196
Technical Datasheet
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max-
Connector TypeF Type
Connector GenderPlug
Coaxial Cable Type-
Impedance75ohm
Product Range-
Frequency Max-
SVHCTo Be Advised
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
-
Connector Gender
Plug
Impedance
75ohm
Frequency Max
-
Operating Frequency Min
-
Connector Type
F Type
Coaxial Cable Type
-
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate