Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMCM
Manufacturer Part No46-000200
Newark Part No.92T4929
Technical Datasheet
Resistance2ohm
Product Range-
Power Rating5W
Resistance Tolerance-
Resistor Case / Package-
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient-
Resistor TypeGeneral Purpose
Product Diameter-
Product Length22mm
Product Width10mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCTo Be Advised
Product Overview
Square Cement Wire Wound Resistor - 5 pack - 5 Watt 2 Ohm
Technical Specifications
Resistance
2ohm
Power Rating
5W
Resistor Case / Package
-
Resistor Technology
Wirewound
Resistor Type
General Purpose
Product Length
22mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
-
Voltage Rating
-
Temperature Coefficient
-
Product Diameter
-
Product Width
10mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate