Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $1.940 |
Price for:Each
Minimum: 3000
Multiple: 3000
$5,820.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
4. 5mm Gamebit Security Bit Driver Security Bit Drivers, Size: 4. 5 mm, Length: 1 1/2 , Used for: Removing tamper proof fasteners often found in Nintendo and Sega v
Technical Specifications
Bit Type
Security
Length
1.5"
SVHC
To Be Advised
Hex Bit Size
4.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate