Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $164.930 |
10+ | $153.350 |
Price for:Each
Minimum: 1
Multiple: 1
$164.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-24D2-3Y
Newark Part No.66AH5745
Product RangeELG-75
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max75.6W
Output Voltage Max24VDC
Output Current3.15A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
24VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (27-Jun-2024)
Output Power Max
75.6W
Output Current
3.15A
Input Voltage Min
100V
Product Range
ELG-75
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate