Print Page
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $158.51 |
| 10+ | $149.75 |
Price for:Each
Minimum: 1
Multiple: 1
$158.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoELG-75-48D2-3Y
Newark Part No.66AH5750
Product RangeELG-75
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max76.8W
Output Voltage Max48VDC
Output Current1.6A
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min100V
Input Voltage Max305V
Product RangeELG-75
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
48VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (25-Jun-2025)
Output Power Max
76.8W
Output Current
1.6A
Input Voltage Min
100V
Product Range
ELG-75
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate