Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEAN WELL
Manufacturer Part NoGSM160A20-R7B
Newark Part No.44AC5020
Product RangeGSM160A Series
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $146.150 |
10+ | $137.920 |
Price for:Each
Minimum: 1
Multiple: 1
$146.15
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoGSM160A20-R7B
Newark Part No.44AC5020
Product RangeGSM160A Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Output Power Max160W
Output Voltage - Output 120VDC
Output Current - Output 18A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector4 Way DIN
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeGSM160A Series
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Product Overview
GSM160A20-R7B is a GSM160A series 160W AC to DC reliable green medical desktop adapter with active PFC. This product is equipped with a 3 pin standard IEC320-C14 power plug, adopting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards( 2 x MOPP) having an ultra low leakage(<lt/>100µA) fitting the medical devices in direct electrical contacts with patients. Typical applications include mobile clinical workstation, oral irrigator, portable hemodialysis machine, breathe machine and medical computer monitor.
- Output 20VDC at 8A with DIN 4 pin plug with lock, 92.5% efficiency
- Ripple and noise is 100mVpp
- Extremely low leakage current
- No load power consumption is less than 0.15W
- Energy efficiency level VI and meet CoCVersion 5
- Wide operating temperature range from -30 to 70°C
- Short circuit/overload/overvoltage/over temperature
- LED indicator for power ON
- Lifetime<gt/> 85K hours
- Medical safety approved according to ANSI/AAMI ES60601-1 and IEC/BS EN/EN60601-1
Technical Specifications
Power Supply Applications
Medical
Output Power Max
160W
Output Current - Output 1
8A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
GSM160A Series
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1 Output
Output Voltage - Output 1
20VDC
Output Voltage - Output 2
-
Output Connector
4 Way DIN
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate