Need more?
Quantity | Price |
---|---|
1+ | $25.770 |
10+ | $25.770 |
Product Information
Product Overview
GSM160B series is a highly reliable, 160W desktop style single-output green medical adaptor. The circuitry design meets the international medical standards (2 x MOPP), having an ultra low leakage current (<lt/>100μA), fitting the medical devices in direct electrical contact with the patients. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case, providing the double insulation that effectively prevents electrical shock. GSM160B is approved with the international medical safety certificates. Application includes mobile clinical workstation, oral irrigator, portable hemodialysis machine, breath machine, medical computer monitor. Approvals by IEC60601-1/IEC60601-1-11, BS EN/EN60601-1/ BS EN/EN60601-1-11, ANSI/AAMI ES60601-1 / ES60601-1-11(3.1 version), CAN/CSA-C22.2 No. 60601-1:14 - Edition 3, approved with the international medical safety certificates.
- Input voltage range from 80 to 264VAC and 113 to 370VDC, output voltage is 48VDC
- Extremely low leakage current
- Efficiency is 94%
- No load power consumption<lt/>0.15W
- LED indicator for power on
- 2 pole AC inlet IEC320-C8, class II power unit
- 3 years warranty
- Lifetime <gt/> 110K hours, dimension is 175 x 72 x 1.38" (L*W*H)
- Medical safety approved (2 x MOPP) (ANSI/AAMI ES60601-1/-1-11 and IEC/BS EN/EN60601-1/-1-11)
Technical Specifications
Medical
160W
3.34A
-
-
Fixed
GSM160B Series
No SVHC (27-Jun-2024)
1 Output
48V
-
4 Way DIN
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate