Quantity | Price |
---|---|
1+ | $39.380 |
Product Information
Product Overview
GSM40A is a highly reliable, 40W single-output green medical adaptor series.This product is a class I power unit(with FG),equipped with a standard IEC32O-C14 AC inlet and adopting the input range from 80VAC to 264VAC. The circuitry design meets the international medical standards (2x MOPP), having an ultra low leakage current (<100µA), fitting the medical devices in direct electrical contact with the patients. With the efficiency upto 91% and the extremely low no-load power consumption below 0.1W, GSM40A is compliant with USA EISA 2007/DoE, Canada NRCan, Australia and New Zealand MEPS, EU ErP, and meet Code of Conduct(CoC) Version 5. The supreme feature allows the adaptor to save the energy when it is either under the operating mode or the standby mode. The entire series utilizes the 94V-0 flame retardant plastic case. GSM40A is certified for the international medical safety regulations.
- Universal AC input/full range
- 3-pole AC inlet 1EC320-C14
- Medical safety approved (2x MOPP between primary to secondary)
- Suitable for BF application with appropriate system consideration
- Low leakage current <100µA
- No load power consumption <0.1W
- Energy efficiency level VI (except 59V for Level V)
- Comply with EISA 2007/DoE, NRCan, AU/NZ MEPS, EU ErP and meet CoC Version 5
- High efficiency up to 91%
- Fanless design with -3O°C to +6O°C working temperature
- Class I power (with earth pin)
- Protections: Short circuit / Overload / Over voltage
- Fully enclosed plastic case
- LED indicator for power on
- Optional lock type DC plug
- 100% full load burn-in test
- 3-years warranty
Technical Specifications
Medical
40W
3.34A
-
-
Fixed
GSM40A Series
No SVHC (27-Jun-2024)
1 Output
12V
-
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
80V AC to 264V AC
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate